TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 66 units)*

£239.84

(exc. VAT)

£287.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£239.84£3.634

*price indicative

RS Stock No.:
474-196
Distrelec Article No.:
304-53-424
Mfr. Part No.:
1-2040557-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Product Type

PCB Header

Pitch

2mm

Current

5A

Housing Material

Fibreglass Polyester

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2mm

Tail Pin Length

3.05mm

Mating Pin Length

3.6mm

Standards/Approvals

UL

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity robust PCB mount header is designed for vertical wire-to-board applications and features a comprehensive 18-position configuration. Engineered with a fully shrouded design, it offers enhanced protection for sensitive connections, making it ideal for use in dynamic electronic systems. The connector supports a 2 mm centerline pitch, ensuring a compact footprint without sacrificing performance. Its compatibility with a variety of wire sizes and proprietary plating ensures reliable conductivity and durability in diverse operational environments. With user-friendly installation processes and a focus on manufacturability, this component is well-suited for both commercial and industrial applications.

Designed for optimal performance in wire-to-board configurations

Features a fully shrouded design for enhanced protective capabilities

Compact dimensions allow for efficient use of space on PCBs

Accommodates a wide range of wire sizes for versatile connectivity

Manufactured to meet the demands of both commercial and industrial sectors

Utilizes a simple installation method to streamline assembly processes

Incorporates durable plating for improved electrical performance

Features a latching mating retention design to ensure secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy