TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 526-166
- Distrelec Article No.:
- 304-53-463
- Mfr. Part No.:
- 1-2329463-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 48 units)*
£227.56
(exc. VAT)
£273.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £227.56 | £4.741 |
*price indicative
- RS Stock No.:
- 526-166
- Distrelec Article No.:
- 304-53-463
- Mfr. Part No.:
- 1-2329463-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header from the Dynamic 1000 Series represents advanced connectivity solutions for modern electronic designs. Engineered for Vertical wire-to-board applications, this connector features 34 positions with a 2 mm centreline, ensuring precise alignment and secure connections. It combines innovative design with robust functionality, resulting in an assembly that is both reliable and efficient. Fully shrouded for enhanced protection, the header is compatible with a wide array of circuit applications which demand high performance under varying conditions. With its durable polyester GF housing and matte finished tin contacts, this product is specifically crafted to endure the rigours of industrial environments while maintaining optimal performance in power and signal applications.
Offers a fully shrouded design for added safety and reliability
Compatible with various connector systems to cater to diverse applications
Features a polarization mechanism for easy and accurate mating
Utilises a through-hole solder termination method for secure PCB attachment
Built to withstand a wide operating temperature range, ensuring versatile use
Constructed from high-quality materials, offering longevity in demanding situations
Designed with mating retention to enhance connection stability during operation
Complies with numerous international standards, confirming quality and safety
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
