TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 60 units)*

£232.91

(exc. VAT)

£279.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£232.91£3.882

*price indicative

RS Stock No.:
526-386
Distrelec Article No.:
304-51-400
Mfr. Part No.:
1-2329463-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic D-1100D

Current

2A

Pitch

2mm

Housing Material

Glass Filled Thermoplastic Polyester

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header stands out in versatile connectivity solutions, expertly designed for wire-to-board applications. This dynamic header supports up to 26 positions with a 2 mm centreline, ensuring reliable connections while maximizing space efficiency. Its fully shrouded design enhances safety and durability, making it ideal for various electronic devices. Crafted from high-quality materials, this connector features copper alloy construction, ensuring optimal conductivity and longevity, even in challenging environments. Operating effectively within a broad temperature range, it offers dependable performance for power and signal circuits. The connector's design promotes ease of installation and maintenance, making it a favourite among engineers and technicians alike.

Allows for robust connection in compact spaces

Enhances safety with fully shrouded contact points

Offers flexibility in diverse application scenarios

Features a straightforward installation process

Maintains performance across a wide temperature spectrum

Engineered with premium materials for extended durability

Facilitates efficient signal and power transmission

Suits both high-volume production and custom projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy