TE Connectivity Dynamic D-1100D Series Vertical Board PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 45 units)*

£185.08

(exc. VAT)

£222.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£185.08£4.113

*price indicative

RS Stock No.:
526-165
Distrelec Article No.:
304-53-462
Mfr. Part No.:
1-2329463-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic D-1100D

Product Type

PCB Header

Pitch

2mm

Current

3A

Housing Material

Fibreglass Thermoplastic Polyester

Number of Contacts

28

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header serves as an efficient connector solution for wire-to-board applications, engineered with precision for seamless integration. The vertical orientation and fully shrouded design ensure dependable performance in various industrial settings. Offering 28 positions with a compact 2 mm pitch, this connector is ideal for space-constrained environments while delivering outstanding operational reliability. With dynamic functionality, it focuses on robust electrical transmission and is suitable for power and signal circuit applications. This component supports a wide operating temperature range, making it a versatile choice for demanding applications. Its black thermoplastic polyester housing not only enhances durability but also ensures it meets stringent industry standards, providing peace of mind in quality and compliance.

Designed with a fully shrouded header type for added protection

Facilitates board mount for secure installation

Nickel underplating ensures superior contact integrity

Polarization feature aids in correct mating alignment

Compatible with CSA and UL standards for enhanced safety

Matte finish plating materials benefit overall aesthetic and reliability

Packaged in tubes, offering efficient storage and handling

Engineered to withstand high voltage loads for reliable performance

Retains with a provided retention leg for added stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy