TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-246
- Distrelec Article No.:
- 304-54-011
- Mfr. Part No.:
- 3-2040557-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-246
- Distrelec Article No.:
- 304-54-011
- Mfr. Part No.:
- 3-2040557-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 265°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 265°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a pinnacle of connectivity engineered to ensure robust and reliable wire-to-board connections. Designed specifically for vertical mounting, this component accommodates 18 positions, facilitating efficient routing of electrical signals. With a compact 2 mm centreline pitch, it flawlessly integrates into space-constrained applications while delivering outstanding performance. The shrouded design not only enhances safety but also aids in preventing misalignment during mating processes. Crafted from high-quality materials and featuring pre-tinned contacts, this header is well-suited for a variety of PCB configurations, ensuring longevity and performance excellence, even in demanding environments. Its compatibility with the Dynamic 1000 Series further enhances its versatility, making it an ideal choice for a myriad of electronic projects and applications.
Offers a vertical orientation for compact setups
Robust fully shrouded structure enhances connection security
Compatible with wire to board systems for seamless integration
Guaranteed to support reliable signal integrity over time
Designed with a durable polyester housing material
Provides built in features to assist in precise mating
Ability to handle operating voltages up to 125 VDC
Pre tinned contacts ensure optimal electrical performance
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Cable Housing 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Shrouded
