TE Connectivity for use with Dynamic 1000 Series
- RS Stock No.:
- 507-196
- Distrelec Article No.:
- 304-55-659
- Mfr. Part No.:
- 3-2040555-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£150.91
(exc. VAT)
£181.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.91 | £1.006 |
*price indicative
- RS Stock No.:
- 507-196
- Distrelec Article No.:
- 304-55-659
- Mfr. Part No.:
- 3-2040555-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| For Use With | Dynamic 1000 Series | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Series | Dynamic 1000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
For Use With Dynamic 1000 Series | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Series Dynamic 1000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle crimp connector embodies precision engineering, seamlessly designed to support efficient wire-to-board applications. With an 18-position configuration and a compact 2 mm centerline pitch, it is perfectly suited for dynamic deployment in various electronic components. This component stands out in the robust Dynamic 1000 Series, promising reliable performance and versatility. Ideal for integrating into modern circuits, its durable construction ensures long-lasting operational functionality, even under varying temperature ranges. This product is a trusted choice for engineers seeking an effective solution to enhance connectivity in their designs.
Optimized for wire-to-board connectivity, enhancing circuit reliability
Lightweight design reduces overall component load in assemblies
Highly adaptable, suited for a broad range of electronic applications
Resilient under harsh conditions, ensuring consistent performance
Simplifies installation processes, providing ease of assembly
Backed by compliance to relevant environmental directives
Related links
- TE Connectivity Dynamic 1000 Series Straight Cable Housing 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
