TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-115
- Distrelec Article No.:
- 304-48-105
- Mfr. Part No.:
- 1-103653-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£249.06
(exc. VAT)
£298.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £249.06 | £2.767 |
*price indicative
- RS Stock No.:
- 474-115
- Distrelec Article No.:
- 304-48-105
- Mfr. Part No.:
- 1-103653-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing plug is an essential component designed for wire-to-board applications, featuring a 15-position configuration that is perfectly suited for compact electronic assemblies. This versatile connector combines a 2.54 mm centerline pitch with crimp and insulation displacement technology, ensuring robust electrical performance and ease of use. Ideal for diverse industries, the housing is crafted from durable thermoplastic, providing resilience against varying environmental conditions. The streamlined design optimizes space without compromising functionality, making it an excellent choice for modern circuit applications. The connectors ability to maintain high performance in temperatures ranging from -65°C to 105°C adds to its reliability, making it a preferred solution for engineers seeking efficiency and safety in their designs.
Offers a robust and secure connection for wire-to-board configurations
Constructed from high-quality thermoplastic for enhanced durability
Supports a wide operating temperature range for versatility in applications
Designed with crimp and IDC methods for efficient wire termination
Features a sleek design that maximizes space utilization on PCBs
Incorporates detent latching for improved mating retention
Complies with various industry standards for safety and reliability
Low halogen content ensures reduced environmental impact
Compatible with a range of parts for expanded functionality
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
