TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 220 units)*

£325.83

(exc. VAT)

£391.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£325.83£1.481

*price indicative

RS Stock No.:
504-402
Distrelec Article No.:
304-48-497
Mfr. Part No.:
103958-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Tin Lead

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

267V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Connector assembly is designed for applications requiring a reliable wire-to-board connectivity solution. Featuring a robust 2-position layout and a compact 2.54 mm centerline, it ensures seamless integration into diverse electronic systems. Built with quality at its heart, this product employs crimp and insulation displacement termination methods, allowing for efficient wire connection and reducing assembly time. The connector’s thermoplastic housing provides durability while the carefully engineered contact retention ensures secure and dependable performance. Ideal for signal circuit applications, this assembly meets stringent industry standards, making it a dependable choice for electronics professionals.

Designed for optimal wire-to-board connectivity

Compact size enhances design flexibility

Thermoplastic housing delivers high durability

Efficient termination methods enable swift assembly

Conforms to industry standards for reliable operation

Suitable for a wide range of operating temperatures

Features robust contact retention for secure connections

Environmentally compliant with applicable directives

Packaging quantity of 110 ensures ample supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy