TE Connectivity MTE Series Vertical Cable PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 480-414
- Distrelec Article No.:
- 304-55-089
- Mfr. Part No.:
- 103958-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 66 units)*
£322.67
(exc. VAT)
£387.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £322.67 | £4.889 |
*price indicative
- RS Stock No.:
- 480-414
- Distrelec Article No.:
- 304-55-089
- Mfr. Part No.:
- 103958-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTE | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTE | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Lead | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 267V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly is meticulously designed for wire-to-board applications, boasting a compact structure that accommodates 10 positions at a pitch of 2.54 mm. Engineered with crimp and insulation displacement technology, this receptacle ensures reliable connectivity while allowing for easy assembly and efficient maintenance. Constructed from high-quality thermoplastic, the housing is built to withstand a wide operating temperature range, making it suitable for diverse environmental conditions. Its black primary color offers a professional finish, while integrated contact retention features ensure secure mounting within the housing. With a meticulous focus on performance, this connector assembly is an ideal choice for professionals seeking functionality and longevity in their electrical connections.
Compact design ideal for space-constrained applications
Offers high reliability for critical performance needs
Features integrated contact retention for enhanced durability
Constructed from robust materials for extended service life
Supports a wide range of wire sizes for versatile application
Facilitates easier installation with crimp and IDC methods
Meets various industry standards for safety and compliance
Related links
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTE Series Vertical Through Hole PCB Header 1 Row, Unshrouded
- TE Connectivity MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
