TE Connectivity MTE Series Vertical Through Hole PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 504-406
- Distrelec Article No.:
- 304-48-503
- Mfr. Part No.:
- 104072-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£300.62
(exc. VAT)
£360.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £300.62 | £1.503 |
*price indicative
- RS Stock No.:
- 504-406
- Distrelec Article No.:
- 304-48-503
- Mfr. Part No.:
- 104072-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTE | |
| Number of Contacts | 1 | |
| Housing Material | Polycarbonate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA LR7189, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTE | ||
Number of Contacts 1 | ||
Housing Material Polycarbonate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA LR7189, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity keying plug is designed to enhance the functionality and safety of the AMPMODU MTE connector system. Constructed from durable polycarbonate, this clear accessory ensures optimal performance in various applications while maintaining a sleek aesthetic. Its clever design allows for effective coding and keying, reducing the risk of incorrect connections in critical operations. This product embodies TE Connectivity's commitment to innovation and excellence, making it an indispensable component in your connectivity needs. The keying plug is packaged in a convenient bag of 50, ensuring you have ample supply for ongoing projects or future expansions.
Made from high-quality polycarbonate for impressive durability
Clear color allows for easy visual identification in diverse setups
Designed specifically for efficient coding and keying functionalities
Complies with international safety and environmental standards
Packaged in quantities that reduce waste and increase convenience
Related links
- TE Connectivity MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
