TE Connectivity AMPMODU MTE Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 100 units)*

£275.85

(exc. VAT)

£331.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£275.85£2.759

*price indicative

RS Stock No.:
467-208
Distrelec Article No.:
304-53-664
Mfr. Part No.:
1375549-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin Lead

Contact Material

Brass

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

250V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity pcb mount header is designed for vertical wire-to-board applications, featuring a robust, fully shrouded configuration. With a 4-position layout and 2.54 mm centreline, this connector ensures secure electrical connections, making it ideal for various electronic devices. Constructed from durable materials, it combines functionality with a compact design, effectively optimising space on printed circuit boards. The black thermoplastic housing not only enhances aesthetic appeal but also guarantees reliability in demanding environments, where temperatures can range from -65 to 105 °C. This product is particularly suitable for signal applications and has been developed with meticulous attention to detail to ensure compatibility and performance consistency across a wide range of industrial standards.

Versatile mounting options for enhanced application compatibility

Seamless pick-and-place assembly feature simplifies installation

Mating alignment is facilitated through latched and polarised designs

Designed for surface mounting, saving valuable PCB real estate

Operating voltage capability caters to diverse electrical requirements

Robust body material ensures durability under high-temperature conditions

Excellent mating retention properties enhance connection stability

Plating materials are carefully selected for optimal conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy