TE Connectivity MTE Series Vertical Cable PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 144 units)*

£536.84

(exc. VAT)

£644.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£536.84£3.728

*price indicative

RS Stock No.:
480-413
Distrelec Article No.:
304-48-496
Mfr. Part No.:
103946-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTE

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Tin Lead

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Connector assembly is designed for seamless integration in wire-to-board applications, boasting a compact design ideal for modern electronic assemblies. This product excels in versatility with its 2-position configuration and 2.54 mm centreline, making it suitable for a multitude of applications requiring reliable connections. Manufactured from high-quality materials, it ensures durability and operational efficiency, making it a preferred choice for engineers and designers. Its user-friendly design accommodates both crimp and insulation displacement terminations, enhancing productivity and ease of installation. With outstanding electrical characteristics, it delivers stable performance across various conditions, ensuring the integrity of the connections.

Compact size that fits well in space constrained designs

Durable construction for long lasting use in critical applications

User friendly installation process saves time during setup

Designed for both crimp and insulation displacement terminations

Optimised for low resistance to enhance connectivity performance

Operating temperature range suitable for diverse environments

Compliant with industry standards for safety and reliability

Supports multiple wiring configurations to accommodate various projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy