TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-399
- Distrelec Article No.:
- 304-55-088
- Mfr. Part No.:
- 103944-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 108 units)*
£347.85
(exc. VAT)
£417.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £347.85 | £3.221 |
*price indicative
- RS Stock No.:
- 504-399
- Distrelec Article No.:
- 304-55-088
- Mfr. Part No.:
- 103944-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin Lead | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 267V | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly excels in providing a reliable and efficient solution for wire-to-board applications. Crafted with precision, it features a five-position design that supports seamless integration into various electronic configurations. Engineered for durability and optimal performance, it employs advanced crimp and insulation displacement contact technology that ensures secure connections across demanding environments. The black thermoplastic housing not only offers aesthetic appeal but also robust protection against mechanical stress and environmental factors. With a 2.54 mm centerline, this product is perfect for applications requiring space-efficient connectivity, making it an ideal choice for modern electronic devices.
Designed to support wire-to-board connectivity with ease
Utilizes industry-standard crimp and insulation displacement technology
Features a compact five-position assembly for versatile applications
Boasts a black thermoplastic housing for enhanced durability
Offers a wide operating temperature range for various environments
Includes inline contact layout for efficient design integration
Provides a reliable connection with a maximum current rating of 3 A
Innovative packaging method allows for convenient bulk ordering
Ensures compliance with essential industry standards for safety
Related links
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
