TE Connectivity 4-196 Series Vertical Board PCB Header, 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-699
- Distrelec Article No.:
- 304-49-933
- Mfr. Part No.:
- 4-1969570-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£181.66
(exc. VAT)
£217.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.66 | £1.211 |
*price indicative
- RS Stock No.:
- 481-699
- Distrelec Article No.:
- 304-49-933
- Mfr. Part No.:
- 4-1969570-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 4-196 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 4-196 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Highly versatile header connector offers an innovative solution for diverse electronic applications. Designed with a vertical orientation, the connector optimises space and enhances connectivity in compact environments. Its robust construction incorporates dual rows, ensuring maximum reliability and performance in demanding conditions. The incorporation of the GWT specification demonstrates its capability to withstand higher temperatures, making it suitable for a variety of soldering processes. Ideal for both commercial and industrial uses, this connector stands out with its superior build quality, ensuring longevity and dependability that electronic engineers can trust in their designs.
The connector's dual row design facilitates efficient connections
Vertical orientation maximises space usage in tight configurations
Built with GWT capabilities for higher temperature soldering processes
Versatile for use in various commercial and industrial applications
Crafted for durability, ensuring long-lasting performance
Adaptable to meet a wide range of connectivity needs
Related links
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity Grace Inertia 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
