TE Connectivity 3-1969 Series Vertical Board PCB Header, 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-170
- Distrelec Article No.:
- 304-49-866
- Mfr. Part No.:
- 3-1969570-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-170
- Distrelec Article No.:
- 304-49-866
- Mfr. Part No.:
- 3-1969570-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1969 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1969 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dual-row vertical header designed for wire-to-board applications. It features 16 positions with a 2.5mm pitch, ensuring secure electrical connections. With tin-plated brass contacts and a polyamide (PA) housing, it offers high durability and reliable conductivity. This glow-wire compliant connector is ideal for general-purpose, industrial, and lighting applications.
Engineered for vertical mounting to optimise spatial efficiency
Constructed to withstand high temperature solder processes
Complies with EU RoHS and REACH regulations for environmentally conscious use
Designed for use with a variety of compatible housing options
Features a robust dual row layout to enhance connectivity and reliability
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row, Shrouded
