TE Connectivity 3-1969 Series Vertical Board PCB Header, 30 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-430
- Distrelec Article No.:
- 304-49-868
- Mfr. Part No.:
- 3-1969582-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-430
- Distrelec Article No.:
- 304-49-868
- Mfr. Part No.:
- 3-1969582-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1969 | |
| Pitch | 2.5mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1969 | ||
Pitch 2.5mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for robust performance in various applications, featuring a vertical orientation and a dual-row configuration. Strengthened with a no-boss design, it ensures a secure fit in tight spaces, making it an ideal choice for modern electronic equipment. The low halogen materials used in its construction underlie a commitment to environmental compliance, ensuring peace of mind for sustainable practices. Additionally, this product is capable of withstanding wave soldering processes up to 265°C, making it suitable for high-heat applications. Its specifications reflect the latest directives, affirming compliance with EU regulations. With comprehensive compatibility with other components, this connector enhances versatility in various setups.
Designed with a no-boss configuration for secure installation in compact areas
Supports wave soldering processes, suitable for high-temperature environments
Low halogen content contributes to an environmentally friendly product choice
Compliant with EU RoHS and ELV directives for regulatory peace of mind
Offers compatibility with various other components in the connector series
Engineered for dual-row connections, enhancing connectivity options
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row
