TE Connectivity 3-1969 Series Vertical Board PCB Header, 38 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-237
- Distrelec Article No.:
- 304-49-871
- Mfr. Part No.:
- 3-1969582-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-237
- Distrelec Article No.:
- 304-49-871
- Mfr. Part No.:
- 3-1969582-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1969 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 38 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1969 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 38 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed to meet the demands of modern electronic applications. With its vertical orientation and dual row configuration, it provides a robust solution for various connectivity requirements. The absence of a boss enhances the design flexibility and simplifies installation in space-constrained environments. Engineered to withstand wave soldering processes up to 265°C, this assembly ensures high reliability even in challenging operating conditions. Emphasising environmental compliance, it aligns with EU RoHS and ELV directives, making it a responsible choice for eco-conscious projects. Additionally, its low halogen content and absence of restricted materials ensure a safer product profile, optimising your assembly for sustainable practices. Ideal for applications requiring dependable connectivity and compliance, this connector solidifies its place in your product line-up.
Vertical orientation optimises space in dense assemblies
Dual row design enhances pin count for increased connectivity options
No boss construction simplifies integration into various designs
Capable of withstanding high temperatures during soldering processes
Meets the rigorous standards of EU environmental directives
Low halogen content ensures minimal environmental impact during use
Compatible with a wide range of other TE connectivity products
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2-1969 Series Vertical PCB PCB Header 2 Row
- TE Connectivity Economy Power 2.5 Series Straight PCB Header Unshrouded
