TE Connectivity 3-1969 Series Vertical Board PCB Header, 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-239
- Distrelec Article No.:
- 304-49-874
- Mfr. Part No.:
- 3-1969584-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-239
- Distrelec Article No.:
- 304-49-874
- Mfr. Part No.:
- 3-1969584-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1969 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1969 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced connector assembly is engineered for robust performance in a variety of applications. Featuring a vertical orientation and dual row design, it caters specifically to demanding environments requiring high reliability. Constructed with great attention to detail, this component is compliant with essential directives, ensuring its suitability for the modern interconnected world. The connector's halogenated materials ensure enhanced durability and safety in your application. With its compact form factor and effective solder process capability, this assembly supports various soldering methods, making it a versatile choice for designers and engineers alike. Trust in its well-documented compliance and proven specifications to enhance your project's success.
Engineered for vertical applications to optimise space usage
Dual row configuration enhances connectivity options
Constructed with high quality materials for increased lifespan
Solder process capability allows for wave soldering at high temperatures
Robust compliance with international environmental directives
Preliminary commitment to safety with non restricted materials
Versatile compatibility with various parts for tailored solutions
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2-1969 Series Vertical PCB PCB Header 2 Row
