TE Connectivity 3-1969 Series Vertical Board PCB Header, 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-173
- Distrelec Article No.:
- 304-49-872
- Mfr. Part No.:
- 3-1969584-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 240 units)*
£218.03
(exc. VAT)
£261.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.03 | £0.908 |
*price indicative
- RS Stock No.:
- 507-173
- Distrelec Article No.:
- 304-49-872
- Mfr. Part No.:
- 3-1969584-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1969 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1969 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE Certificate | ||
- COO (Country of Origin):
- CN
The TE Connectivity assembly header connector is designed for vertical applications, featuring a robust design that ensures reliable connectivity in demanding environments. Crafted with precision, it provides a dual-row configuration that enhances its versatility and efficiency. The connector is compliant with EU RoHS and REACH regulations, signaling its suitability for environmentally conscious projects. Its wave solder capability at temperatures up to 265°C makes it ideal for high-performance soldering processes, ensuring a seamless integration into various electronic assemblies. With its internal description highlighting its no-boss design and GWT rating, this connector promises to meet the needs of modern engineering demands while ensuring ease of use.
Optimized for vertical assembly, providing space-efficient solutions
Dual-row configuration enhances the flexibility of design applications
Compliant with international environmental directives, ensuring eco-friendliness
Wave solder capable for high-temperature performance, improving assembly reliability
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-1969 Series Vertical PCB PCB Header 2 Row
