TE Connectivity 3-1969 Series Vertical Board PCB Header, 34 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 200 units)*

£208.13

(exc. VAT)

£249.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£208.13£1.041

*price indicative

RS Stock No.:
507-171
Distrelec Article No.:
304-49-869
Mfr. Part No.:
3-1969582-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1969

Product Type

PCB Header

Pitch

2.5mm

Number of Contacts

34

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE Certificate

COO (Country of Origin):
CN
The TE Connectivity ASSY, HDR, VERT, NO-BOSS, DUAL ROW, EP2.5 is designed to enhance connectivity in various applications, providing a reliable interface for electronic components. Its robust vertical design ensures optimal space management while preserving signal integrity. The absence of bosses on the housing allows for seamless integration into compact enclosures, making it an ideal choice for space-constrained environments. Crafted with precision, this connector not only meets but often exceeds stringent compliance regulations, ensuring it remains a dependable choice for engineering professionals. Whether in communication devices or industrial machinery, this connector plays a pivotal role in fostering strong connections that enhance overall product performance.

Utilises low halogen materials promoting environmental responsibility

Compliant with multiple regulatory standards ensuring global market readiness

Offers a dual row configuration for increased pin density and enhanced performance

Designed for easy integration into tight spaces without compromising functionality

Incorporates advanced engineering to prevent signal loss during operation

Supports a wide range of applications from consumer electronics to industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy