TE Connectivity 2-1969 Series Vertical PCB PCB Header, 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-662
- Distrelec Article No.:
- 304-49-495
- Mfr. Part No.:
- 2-1969570-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-662
- Distrelec Article No.:
- 304-49-495
- Mfr. Part No.:
- 2-1969570-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1969 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1969 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative assembly connector offers a robust and versatile solution for electronic applications requiring a dual-row configuration. Designed to meet the evolving demands of modern connectivity, the product combines functionality with reliability, ensuring superior performance in challenging environments. Its vertical orientation allows for optimal space management, while the customisation options offer enhanced adaptability to various design specifications. Ideal for use in automotive, industrial, and consumer electronics, this connector is built to comply with stringent regulatory standards, providing peace of mind for manufacturers and users alike. With a focus on quality and compliance, this assembly connector supports advanced solder processes and integrates seamlessly into a wide array of electronic designs, securing its position as a go-to choice for engineers and developers.
Dual-row configuration provides efficient use of space
Designed for improved heat resistance up to 265°C
Manufactured using materials that comply with EU RoHS and REACH regulations
Versatile use in various electronic applications including automotive and industrial sectors
Superior construction ensures longevity and reliable performance
Supports advanced soldering processes for enhanced assembly efficiency
Customisable to fit specific design and application needs
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 2-1969 Series Vertical PCB PCB Header 2 Row
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1969 Series Vertical Board PCB Header 6 mm Pitch Shrouded
