TE Connectivity 3-1969 Series Vertical Board PCB Header, 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-429
- Distrelec Article No.:
- 304-49-867
- Mfr. Part No.:
- 3-1969570-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 240 units)*
£233.89
(exc. VAT)
£280.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £233.89 | £0.975 |
*price indicative
- RS Stock No.:
- 468-429
- Distrelec Article No.:
- 304-49-867
- Mfr. Part No.:
- 3-1969570-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1969 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1969 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Bossed Dual Row EP2 is a 16-position PCB header designed for wire-to-board connections. It features a vertical mount orientation, a 2.5 mm centreline pitch, and a fully shrouded design for secure and reliable electrical interfacing. This component is ideal for applications requiring durable and stable connections, such as industrial and electronic systems.
Compliant with EU RoHS and ELV directives ensuring environmental responsibility
Manufactured with materials that exclude REACH SVHC promoting safety and sustainability
Designed for dual row functionality enhancing connection density
Offers a highly reliable connector solution suitable for a variety of applications
Related links
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1437 Series Vertical Board PCB Header 0.062 in Pitch Unshrouded
