TE Connectivity 4-196 Series Vertical Board PCB Header, 2.5 mm Pitch, 2 Row

Subtotal (1 pack of 150 units)*

£178.63

(exc. VAT)

£214.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.63£1.191

*price indicative

RS Stock No.:
509-930
Distrelec Article No.:
304-49-934
Mfr. Part No.:
4-1969582-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

4-196

Pitch

2.5mm

Number of Rows

2

Orientation

Vertical

Mount Type

Board

Row Pitch

2.5mm

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate

COO (Country of Origin):
CN
The TE Connectivity High-quality assembly offers exceptional vertical design with no boss, catering to dual-row connectivity needs. Engineered with precision, this connector exemplifies reliability and versatility within the EP2.5 series. Its robust construction ensures sustained performance in a myriad of applications, providing end-users with the confidence needed in demanding environments. Designed for ease of integration, this assembly promotes efficient assembly processes while maintaining stringent compliance with various global directives, making it an ideal choice for modern electronic setups.

Constructed for reliable performance with minimal interruption

Designed in compliance with EU RoHS, ensuring environmentally responsible manufacturing

Supports wave soldering processes, enhancing assembly efficiency

Certified low halogen content, promoting safety in sensitive applications

Ideal for dual-row configurations, facilitating space-saving designs

Versatile application across various industries, demonstrating broad compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy