TE Connectivity Grace Inertia 2.5 Series Vertical Board PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
509-933
Distrelec Article No.:
304-55-695
Mfr. Part No.:
4-1971798-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Grace Inertia 2.5

Current

3A

Pitch

2.5mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Row Pitch

2.5mm

Minimum Operating Temperature

30°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an innovative connector designed specifically for wire-to-board applications. This fully shrouded connector offers a vertical orientation, enabling seamless integration into various circuit designs. With its four positions and a compact 2.5 mm centreline, users can confidently rely on its robust construction for reliable signal transmission. The connector features durable nylon housing to withstand challenging operating conditions, complemented by an efficient through-hole solder termination method. Ideal for applications requiring a secure connection, this product is perfect for enhancing performance and reliability in electronic devices.

Designed for PCB mount applications, ensuring efficient use of board space

Fully shrouded header helps to protect against accidental short circuits

Tin plated contacts offer improved conductivity and reliability over time

Polarised mating alignment guarantees accurate connection every time

Operating temperature range supports diverse environmental conditions

Robust mating retention mechanism enhances connection stability during use

Meets stringent industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy