TE Connectivity MIS Series Vertical Board Housing Receptacle, 8 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 481-635
- Distrelec Article No.:
- 304-50-786
- Mfr. Part No.:
- 440146-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-635
- Distrelec Article No.:
- 304-50-786
- Mfr. Part No.:
- 440146-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MIS | |
| Product Type | Housing Receptacle | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MIS | ||
Product Type Housing Receptacle | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25mm WTB Socket, Housing, 8 positions is a compelling choice for reliable wire-to-board connections. It features a thermoplastic housing with a natural finish, designed to securely accommodate 8 positions in a compact configuration. Ensuring high performance, this socket is capable of operating at voltages up to 100 VAC while maintaining exceptional insulation resistance. The inline contact layout and copper alloy construction provide robust connectivity for a variety of applications, making it ideal for those who require dependable and efficient electrical connections. This product is not just suitable for power applications but also serves well in signal-related tasks, thereby offering versatile functionality. Furthermore, the housing supports crimp termination methods, ensuring a stable connection to wires and cables.
Designed for both power and signal circuit applications
Includes an inline contact layout for effective connectivity
Constructed with high-quality copper alloy for durability
Utilises a thermoplastic housing for added protection
Features a cable mount design that enables versatile installation options
Accommodates a wide wire size range for enhanced flexibility
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Packaged in bulk quantities, making it ideal for mass production use
Related links
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 4401 Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Straight Cable Housing 2.5 mm Pitch, 1 Row
- TE Connectivity 440146 Series Cable Housing 1.25 mm Pitch, 1 Row
