TE Connectivity MIS Series Vertical Board PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-080
- Distrelec Article No.:
- 304-50-366
- Mfr. Part No.:
- 177537-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£238.77
(exc. VAT)
£286.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £238.77 | £0.239 |
*price indicative
- RS Stock No.:
- 473-080
- Distrelec Article No.:
- 304-50-366
- Mfr. Part No.:
- 177537-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MIS | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.17mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.4mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MIS | ||
Current 4A | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Tail Pin Length 3.17mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.4mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is engineered for reliability and efficiency in wire-to-board connections. Designed with a vertical orientation, it accommodates two positions, making it an ideal choice for compact applications. Its partially shrouded configuration enhances the safety and integrity of the connection, while the tin plating ensures excellent conductivity. Operating effectively even in challenging environments, this connector withstands temperatures ranging from -25 to 105 °C, proving versatile for various uses. The component harmonises with the latest industry standards, ensuring customer trust and compliance. With its user-friendly soldering method and a sturdy construction, this header is a dependable solution for signal applications across different sectors.
Designed for seamless integration into PCB layouts
Utilises a natural colour for aesthetic compatibility
Offers polarized locking for enhanced mating retention
Compliant with UL 94V-0 for improved flammability safety
Accommodates PCB thicknesses between 1 mm to 1.6 mm
Wave solder capable to 265°C for robust soldering processes
Low halogen content promoting environmentally friendly operations
Easy handling with a packaging quantity of 1000
Related links
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5-2299683 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Straight Cable Housing 2.5 mm Pitch, 1 Row
