TE Connectivity MIS Series Vertical Board Housing Receptacle, 5 Contact(s), 1.25 mm Pitch, 1 Row

Subtotal (1 pack of 3000 units)*

£183.34

(exc. VAT)

£220.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.34£0.061

*price indicative

RS Stock No.:
481-634
Distrelec Article No.:
304-50-784
Mfr. Part No.:
440146-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Receptacle

Series

MIS

Pitch

1.25mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity 1.25mm WTB Socket, Housing, with 5 positions offers a reliable and compact solution for wire-to-board connectivity. Engineered to meet industry standards, this housing is ideal for applications requiring efficient signal and power transmission. Its thermoplastic construction ensures durability and resistance to environmental factors, making it suitable for various setups. Designed with an inline contact layout, it efficiently accommodates wire sizes from 32 to 28 AWG, ensuring excellent electrical performance. With a sleek and unassuming natural colour, it pairs easily with other components in your assembly. This product stands out in its class, ensuring effective and safe operation across diverse applications.

Compact design optimises space in electronic assemblies

Thermoplastic material ensures longevity and resilience

Compatible with a variety of wire sizes for versatile use

Efficient contact layout promotes streamlined assembly

Meets stringent industry standards for safety and performance

Offers reliable connections in power and signal applications

Low halogen content minimises environmental impact

Easy to mount with free-hanging cable configuration

Prompt support available through dedicated customer care

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy