TE Connectivity MIS Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-228
- Mfr. Part No.:
- 177537-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£209.35
(exc. VAT)
£251.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £209.35 | £0.14 |
*price indicative
- RS Stock No.:
- 501-228
- Mfr. Part No.:
- 177537-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MIS | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3.17mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 3.4mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MIS | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.5mm | ||
Housing Material 66 Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3.17mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 3.4mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated connection solution designed for wire-to-board applications. Its vertical configuration is specifically engineered for easy integration into PCB layouts, allowing for a clean and efficient assembly. This product features a partially shrouded header type, enhancing safety and providing excellent reliability in signal transmission. Crafted from durable materials, it ensures resilience under various operating conditions. With a compact footprint and a 2.5 mm centreline, this connector accommodates a streamlined design while maintaining top-notch performance across its specifications. This product specifically caters to engineers looking for reliable connections in intricate electronic environments, making it an ideal choice for diverse applications.
Offers a reliable connection for wire-to-board configurations
Designed for simple, effective integration into printed circuit boards
Partially shrouded design enhances safety during operations
Accommodates multiple positions, supporting versatile applications
Constructed with robust materials for dependable long-term use
Optimised for efficient space utilisation on PCBs
Facilitates durable connections even in demanding conditions
Ensures compatibility with standard assembly processes
Related links
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Straight Cable Housing 2.5 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
