TE Connectivity 440146 Series Cable Housing, 4 Contact(s), 1.25 mm Pitch, 1 Row

Subtotal (1 bag of 3000 units)*

£218.04

(exc. VAT)

£261.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£218.04£0.073

*price indicative

RS Stock No.:
479-860
Distrelec Article No.:
304-50-783
Mfr. Part No.:
440146-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

440146

Product Type

Housing

Current

1A

Pitch

1.25mm

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

1

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity 1.25mm WTB Socket, Housing, 4p is a versatile connector designed for seamless integration within wire-to-board applications. This housing solution offers a reliable interface for connecting wires to printed circuit boards, ensuring a durable and efficient connection. Crafted from high-quality thermoplastic, it features a compact design suitable for space-constrained environments. The connector supports multiple positions, making it ideal for various applications in power and signal management. With advanced insulation and electrical characteristics, this component stands out as a robust option for industries requiring high-performance connectivity. Its user-friendly crimp termination method simplifies installation, providing reliability and ease of use.

Offers a reliable interface for electronic connections

Compact design ideal for space-constrained applications

Crafted with durable thermoplastic materials

Supports multiple positions for diverse applications

Simplifies installation with an easy crimp termination method

Meets international safety and compliance standards

Provides effective insulation for enhanced electrical performance

Features a design that optimises mating retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy