TE Connectivity AMPMODU Series Vertical Board PCB Connector, 13 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 468-329
- Distrelec Article No.:
- 304-50-506
- Mfr. Part No.:
- 2-87499-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£254.04
(exc. VAT)
£304.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.04 | £2.823 |
*price indicative
- RS Stock No.:
- 468-329
- Distrelec Article No.:
- 304-50-506
- Mfr. Part No.:
- 2-87499-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity wire-to-board connector housing exemplifies precision engineering and reliability. Aimed at specialized applications, it features 13 positions with a 2.54 mm centerline, accommodating crimp termination methods for ease of installation and exceptional connectivity. With a robust black thermoplastic housing, this connector is designed to thrive in challenging environments, ensuring stable performance within a temperature range of -65 to 105 °C. Its adaptability makes it a critical component in applications requiring superior signal transmission, while compliance with various industry standards guarantees safety and longevity. Built for seamless integration into various systems, this product stands out as a robust solution for modern electronic needs.
Ideal for a variety of wire-to-board configurations
Constructed from durable thermoplastic for enhanced reliability
Designed to accommodate crimp termination for straightforward assembly
Optimized for signal applications, ensuring efficient transmission
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
