TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 120 units)*

£216.06

(exc. VAT)

£259.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£216.06£1.801

*price indicative

RS Stock No.:
504-383
Distrelec Article No.:
304-53-596
Mfr. Part No.:
103233-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

6.35mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity HDR DRST UNSHRD A/PIN provides an innovative solution for PCB connectivity with its unshrouded design, tailored for vertical mounting. This connector promises reliable performance in board-to-board applications, showcasing a robust construction with a sleek black thermoplastic housing that ensures durability. Its high insulation resistance and dielectric strength make it an ideal choice for signal circuit applications, catering to various demanding environments. With an impressive number of positions and rows, it enables efficient connectivity while maintaining compactness, paving the way for versatile uses across a range of electronic projects. Enhance your board designs with this exemplary connector, which effortlessly combines functionality and reliability.

Meets stringent industry standards for safety and compatibility

Equipped with pin contacts ensuring optimal mating connections

Boasts a contact current rating of 3 A for dependable performance

Includes compliant tail technology facilitating secure board attachment

Compatible with a wide array of PCB thicknesses for varied applications

Offers ample positioning options with 8 positions across 2 rows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy