TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 700 units)*

£1,930.94

(exc. VAT)

£2,317.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,930.94£2.758

*price indicative

RS Stock No.:
481-959
Distrelec Article No.:
304-53-898
Mfr. Part No.:
2307819-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a meticulously engineered component designed for vertical, board-to-board applications. Combining a compact 2 mm pitch with high durability, it offers exceptional connectivity options for a variety of electronic designs. With an 8-position configuration, this receptacle effortlessly accommodates complex printed circuit boards while ensuring reliable electrical performance. Its gold-plated contacts provide excellent signal integrity, making it ideal for demanding applications. Built from high-quality liquid crystal polymer, this connector features a standard profile that simplifies integration into existing designs. Whether for industrial or consumer electronics, this receptacle stands out as a trustworthy choice for enhancing connectivity in intricate assemblies.

Designed for board to board connections ensuring a secure connection in various applications

Constructed with a standard connector profile for easy compatibility with existing designs

Utilises gold plating on contacts for superior conductivity and long lasting performance

Features a robust housing material that withstands high temperatures enhancing reliability

Streamlined tape and reel packaging simplifies the assembly process for mass production

Offers efficient pick and place assembly capability reducing manufacturing time

Supports a wide operating temperature range making it suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy