TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 150 units)*

£194.97

(exc. VAT)

£233.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£194.97£1.30

*price indicative

RS Stock No.:
476-720
Distrelec Article No.:
304-54-159
Mfr. Part No.:
5-146253-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB mount header provides a reliable and efficient solution for board-to-board connectivity in various electronic applications. Designed with an 8-position vertical configuration, it not only meets compact design criteria but also ensures optimal performance with a 2.54 mm centreline. Its breakaway feature allows for adaptable assembly and easy separation, ideal for prototyping and production. Engineered with a combination of durable materials, this connector guarantees long-lasting functionality even under challenging conditions. The gold plating enhances electrical conductivity while protecting against corrosion, making it suitable for signal transmission in critical environments. With a robust construction and versatile use cases, this header significantly enhances circuit design flexibility.

Compatible with a wide range of board types

Optimised for high-density applications

Rugged construction ensures longevity

Designed to withstand extreme temperatures

Features a standard connector profile for convenient integration

Offers significant savings in assembly time

Enhanced contact stability prevents disconnections

Ideal for various signal circuit applications

Facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy