TE Connectivity AMPMODU Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 250 units)*

£587.06

(exc. VAT)

£704.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£587.06£2.348

*price indicative

RS Stock No.:
482-175
Distrelec Article No.:
304-50-899
Mfr. Part No.:
5-147279-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Glass Filled Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
US
The TE Connectivity PCB mount header is designed for vertical board-to-board connections, featuring a robust 4-position layout on a 2.54 mm centreline. Engineered to deliver high reliability, it incorporates a breakaway functionality ideal for streamlined assembly processes. With a surface mount design, this component supports signal applications, making it a preferred choice in various electronic assemblies. The header is crafted from high-quality materials that ensure optimal performance and durability, even in demanding environments. Designed to meet industry standards, it ensures compatibility and compliance while offering a straightforward solution for your PCB connectivity needs.

Vertical orientation optimises space on your PCB

Breakaway design simplifies the assembly process

Nickel underplating enhances contact durability

Surface mount technology offers ease of handling during production

Low-temperature solder capability allows compatibility with a variety of soldering applications

Signal application focus ensures reliable communication between circuit boards

Black colour ensures clear visibility of solder joints

Parallel board-to-board configuration accommodates diverse layout requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy