TE Connectivity AMPMODU Series Vertical Board PCB Header, 48 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 36 units)*

£406.74

(exc. VAT)

£488.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +£406.74£11.298

*price indicative

RS Stock No.:
481-188
Distrelec Article No.:
304-53-830
Mfr. Part No.:
2-534206-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2.54mm

Number of Contacts

48

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

2.92mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

333V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is engineered for seamless vertical board-to-board connections, providing exceptional reliability and stability in demanding applications. With a configuration that supports 48 positions arranged in two rows, this connector ensures efficient space management while accommodating a robust electrical performance. Designed with through-hole soldering capabilities, it guarantees enduring durability and ease of integration into your printed circuit boards. The component is crafted from high-quality materials, including a standard profile housing and phosphor bronze contacts, ensuring compatibility with a wide range of designs. Operating under extreme temperature conditions, this connector is suited for various applications, from industrial machinery to consumer electronics, where efficiency and resilience are paramount.

Boasts a sleek vertical orientation for optimal space utilisation

Facilitates easy assembly with through hole solder connections

Constructed from durable polyester ensuring long lasting use

Includes gold plating for superior conductivity and corrosion resistance

Features a standard connector profile compatible with industry standards

Offers excellent insulation resistance to enhance circuit reliability

Designed to withstand a wide operating temperature range ensuring versatility

Allows for parallel board to board configurations promoting flexibility in design

Related links