TE Connectivity AMPMODU Series Vertical Board PCB Header, 54 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 504-216
- Distrelec Article No.:
- 304-53-833
- Mfr. Part No.:
- 2-535542-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 32 units)*
£376.85
(exc. VAT)
£452.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £376.85 | £11.777 |
*price indicative
- RS Stock No.:
- 504-216
- Distrelec Article No.:
- 304-53-833
- Mfr. Part No.:
- 2-535542-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 54 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 54 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for seamless integration in board-to-board applications, ensuring a reliable connection with its 54 positions arranged in a vertical orientation. Crafted from high-quality materials, this connector supports efficient soldering through its dedicated through-hole method, making installation straightforward and efficient. The high-performance gold plating enhances electrical conductivity while reducing wear over time. Ideal for use in demanding environments, this receptacle maintains its reliability across a wide operating temperature range, ensuring consistent performance for your electronic needs. Its innovative design includes a low connector profile and is stackable, providing flexibility and space-saving solutions in your design. Whether youre assembling new technology or upgrading existing systems, this product is built to meet the rigorous demands of modern electronics.
Features 54 positions for robust connectivity
Vertical PCB mount orientation accommodates space constraints
Gold plating ensures superior conductivity and durability
Capable of withstanding high operating voltages for reliable performance
Compatible with board to board configurations for versatile applications
Designed for easy integration into complex electronic systems
Offers high insulation resistance to protect against electrical issues
Supports wave solder processes for efficient production
Made from sturdy materials to withstand environmental stress
No sealing required simplifying installation and maintenance
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
