TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 154 units)*

£219.71

(exc. VAT)

£263.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£219.71£1.427

*price indicative

RS Stock No.:
472-096
Distrelec Article No.:
304-50-980
Mfr. Part No.:
535541-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

333V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a high-quality solution designed for vertical board-to-board applications. This connector efficiently supports a 10-position configuration, employing a 2.54 mm centreline that enhances versatility and ease of integration into various electronic designs. With a robust construction featuring gold-plated contacts, this receptacle ensures secure connectivity and reliable performance even in demanding environments. Ideal for applications requiring a compact and efficient connection, it delivers dependable operation across a wide range of temperatures. The module's design allows for easy installation via through-hole soldering, streamlining assembly processes and improving overall productivity.

Ensures high insulation resistance for enhanced durability

Employs closed entry housing for improved contact protection

Accommodates a broad range of PCB thicknesses

Suitable for wave solder processes, ensuring compatibility with automated assembly lines

Meets several industry standards for compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy