TE Connectivity AMP CT Series Right Angle Board PCB Header, 11 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-011
- Distrelec Article No.:
- 304-53-480
- Mfr. Part No.:
- 1-292206-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 250 units)*
£209.09
(exc. VAT)
£250.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £209.09 | £0.836 |
*price indicative
- RS Stock No.:
- 504-011
- Distrelec Article No.:
- 304-53-480
- Mfr. Part No.:
- 1-292206-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Number of Contacts | 11 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Number of Contacts 11 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header sets a new benchmark in connectivity solutions, designed specifically for wire-to-board applications. With a right-angle orientation and a fully shrouded header type, it ensures secure connections in compact spaces, making it ideal for diverse electronic assemblies. Boasting 11 positions and a 1.5 mm centreline, this connector is a robust choice for modern PCB designs, offering high reliability in performance. The durability and versatility of its nylon housing make it suitable for rigorous internal and external conditions. Furthermore, the header's tin-plated contacts enhance longevity, ensuring consistent signal integrity throughout its operational life. Additionally, its sleek design not only simplifies assembly processes but also optimises the overall aesthetic of your devices.
Engineered for durability with robust nylon housing
Features a secure fully shrouded design for added protection
Optimised for seamless integration into compact PCB layouts
Offers reliable connection through kinked legs for PCB retention
Facilitates easier assembly with pick and place cover feature
Ensures signal integrity with high-quality tin-plated contacts
Compatible with a wide range of applications, enhancing versatility
Designed to withstand various temperatures for reliable operation
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
