TE Connectivity AMP CT Series Horizontal Panel PCB Header, 14 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 56 units)*

£373.17

(exc. VAT)

£447.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£373.17£6.664

*price indicative

RS Stock No.:
467-215
Distrelec Article No.:
304-54-993
Mfr. Part No.:
1-292236-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

1A

Pitch

1.5mm

Number of Contacts

14

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Wire-to-Wire

Row Pitch

1.5mm

Termination Type

Crimp

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity connector assembly offers a reliable and efficient solution for wire-to-wire applications, designed specifically for seamless connections in demanding environments. Its 14-position configuration, with a compact 1.5 mm centreline, ensures versatility for numerous electronic devices and setups. Enhanced by a crimp/IDC termination method, this receptacle integrates easily into existing systems while ensuring robust signal transmission. The black housing adds a sleek finish, complementing various designs, while its panel mount capability provides added stability for use in stationary installations. Operating over a wide temperature range, this product is engineered to perform reliably in diverse conditions, making it ideal for both commercial and industrial applications.

14-position design accommodates multiple wire connections

Crimp/IDC termination method allows for quick and secure installation

Panel mount capability enhances stability in fixed applications

Operating temperature range ensures reliable performance in varied environments

Compact size facilitates integration into space-constrained designs

Black housing provides a professional aesthetic for any application

Signal circuit application supports a wide range of electronic functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy