TE Connectivity AMP CT Series Right Angle Cable PCB Header, 17 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

£361.99

(exc. VAT)

£434.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£361.99£0.724

*price indicative

RS Stock No.:
477-636
Distrelec Article No.:
304-48-378
Mfr. Part No.:
1-353908-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

1.5mm

Current

3A

Housing Material

Polyamide 66

Number of Contacts

17

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire to Panel, Wire-to-Wire

Mount Type

Cable

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is engineered for impeccable performance across multiple wire systems, including wire-to-board, wire-to-panel, and wire-to-wire connections. Designed with versatility in mind, it supports a 17-position configuration with a compact 1.5 mm centreline. The robust nylon 66 material not only ensures durability but also provides a reliable connection capable of handling operating voltages up to 50 VDC. Ideal for a variety of applications, it delivers exceptional insulation resistance and dependable current rating, making it a perfect choice for power and signal circuits. The product's elegant white finish and thoughtful design enable seamless integration into existing setups while maintaining safety standards.

Offers secure and efficient wire connections

Utilises crimp termination for enhanced reliability

Features a single row layout for straightforward installations

Accommodates a wide range of wire sizes for flexibility

Prevents overheating with excellent thermal characteristics

Simple bag packaging of 500 units for convenience

Compliant with stringent EU directives for safety and environmental standards

Integrated strain relief features ensure durability in demanding applications

Related links