TE Connectivity AMP Series Right Angle Cable PCB Header, 18 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

£227.13

(exc. VAT)

£272.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£227.13£0.909

*price indicative

RS Stock No.:
501-627
Distrelec Article No.:
304-48-379
Mfr. Part No.:
1-353908-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP

Product Type

PCB Header

Current

3A

Pitch

1.5mm

Housing Material

Polyamide 66

Number of Contacts

18

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board, Wire to Panel, Wire-to-Wire

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is designed for versatile connectivity solutions, whether it's for wire-to-board, wire-to-panel, or wire-to-wire applications. Its robust construction accommodates 18 positions with a compact 1.5 mm centreline, facilitating efficient space utilisation in electronic assemblies. The product is engineered with crimp termination in mind, ensuring reliable contact and its white Nylon 66 material enhances durability while providing excellent insulation properties. With a broad operating temperature range and solid mechanical attachment features, this connector is ideal for applications where reliability and performance are paramount. Its commendable resistance to high voltage and insulation ensures peace of mind in demanding environments, making it an essential choice for designers looking for quality and efficiency in connectivity.

Designed to support multiple connection systems, providing flexibility in various configurations

Compact footprint enables efficient use of space within electronic assemblies

Crimp termination method ensures a secure and reliable connection to wires

Constructed from high-quality Nylon 66 for enhanced durability and insulation

Wide operating temperature range supports diverse application environments

Mating retention features contribute to reliable operation and secure connections

Low halogen content ensures compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy