TE Connectivity AMP CT Series Vertical Board PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-023
- Distrelec Article No.:
- 304-50-636
- Mfr. Part No.:
- 292251-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£190.38
(exc. VAT)
£228.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.38 | £0.635 |
*price indicative
- RS Stock No.:
- 507-023
- Distrelec Article No.:
- 304-50-636
- Mfr. Part No.:
- 292251-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for reliable wire-to-board connectivity, offering a seamless solution for systems requiring precision and durability. Designed with a unique partially shrouded header type, this component supports efficient assembly processes while ensuring withstand against mechanical stress. With a 2 mm centreline and vertical mounting orientation, it enables straightforward integration into various applications, from consumer electronics to industrial equipment. The natural housing material and tin-plated contacts ensure optimal conductivity and longevity, making it suitable for power and signal circuit applications. Additionally, with a robust operating temperature range, this header is adaptable for diverse environments, assuring reliability in every setup. Ultimately, this connector exemplifies the fusion of performance and engineering excellence, catering to the needs of modern electronic design.
Partially shrouded design enhances mechanical stability
Vertical mounting allows for efficient use of space in PCB layouts
Compatible with pick and place technology for ease of assembly
Provides superior mating retention through detent windows
Meets industry standards for flammability and environmental compliance
Low halogen content ensures environmental responsibility
Constructed from durable nylon 66 for added resilience
Features rounded pin design for reliable electrical connections
Designed for through hole solder termination for robustness
Packaging quantity of 500 facilitates bulk purchasing
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
