TE Connectivity AMP CT Series Vertical Board PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-052
- Distrelec Article No.:
- 304-50-638
- Mfr. Part No.:
- 292251-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-052
- Distrelec Article No.:
- 304-50-638
- Mfr. Part No.:
- 292251-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 8 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to meet the growing demands of wire-to-board applications. Engineered for optimal performance, this innovative connector offers a vertical orientation suitable for limited space integration, ensuring reliable circuit connections with an eight-position configuration. Its partially shrouded design adds an extra layer of safety while simplifying assembly processes, making it a preferred choice for both professionals and enthusiasts in various industries. The durable materials and precision engineering ensure long-lasting performance, even under high-voltage conditions. Whether used in power or signal applications, this connector stands out as a crucial component for enhancing connectivity in electronic assemblies, delivering reliability and ease of use.
Vertical orientation maximises space efficiency in PCB layouts
Partially shrouded design enhances safety during operation
Suitable for high frequency applications thanks to its robust construction
Provides reliable electrical performance in demanding environments
Compatible with various assembly processes including pick and place
Secured mating retention ensures stable connections without risk of disengagement
Low halogen material composition promotes environmental compliance
Wave solder capability allows for efficient manufacturing processes
UL 94V 0 flammability rating guarantees enhanced safety standards
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
