TE Connectivity AMP CT Series Right Angle Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£588.82

(exc. VAT)

£706.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£588.82

*price indicative

RS Stock No.:
503-294
Distrelec Article No.:
303-40-265
Mfr. Part No.:
1-531133-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Termination Type

Pin

Row Pitch

1.27mm

Maximum Operating Temperature

260°C

Standards/Approvals

Mil-Spec: (M55302/129-12)

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 3 Row Box Pin 135P R/A Unseal connector is engineered for reliability and seamless integration in high-performance applications. Its robust design ensures optimum functionality in various environments, adhering to military specifications. This connector is ideal for applications where durability and resilience are paramount, providing a secure and stable connection. With meticulous attention to detail, it is constructed to support demanding conditions while maintaining compliance with international standards. The product addresses the evolving needs of engineers and designers, combining convenience and efficiency in its operation.

Designed for seamless integration into high-performance systems

Manufactured to meet stringent military specifications for durability

Optimised for reliable performance in challenging environments

Crafted to ensure secure and stable connections in diverse applications

Complies with international standards, enhancing usability in global markets

Features advanced manufacturing techniques for heightened robustness

Ideal for applications requiring uncompromising safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy