TE Connectivity HPI Series Vertical Board PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

£611.17

(exc. VAT)

£733.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£611.17£1.222

*price indicative

RS Stock No.:
468-102
Distrelec Article No.:
304-53-404
Mfr. Part No.:
1-1775470-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HPI

Product Type

PCB Header

Pitch

2mm

Current

3A

Housing Material

Polyamide 9T Fibreglass

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Tail Pin Length

2mm

Maximum Operating Temperature

85°C

Mating Pin Length

3.5mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
TW
The TE Connectivity PCB Mount Header serves as a highly versatile and efficient solution for wire-to-board connectivity, ideal for applications that require reliability and performance. This connector features a fully shrouded design, ensuring secure and stable connections across 14 positions on a 2 mm centerline. Constructed from durable materials, it is optimized for surface mount technology, making it suitable for automated assembly processes. With its natural color and robust construction, the connector is designed to withstand varying environmental conditions while providing a reliable electrical connection. Its signal application emphasizes its role in transmitting data effectively, making it a preferred choice for many electronic devices. Additionally, the operating temperature range from -25 to 85 °C ensures functionality in diverse applications, highlighting its operational flexibility.

Fully shrouded design protects against misalignment and secures connections

Optimized for surface mount technology, facilitating automated assembly processes

Natural housing color integrates seamlessly with various circuit designs

Designed to operate efficiently within a temperature range of -25 to 85 °C

Supports signal applications for reliable data transmission

Compact dimensions enable space-saving designs in electronic applications

PCB mount retention types ensure stability during operation

Constructed with high-quality materials for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy