TE Connectivity 2825 Series Vertical Board PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-450
- Distrelec Article No.:
- 304-55-657
- Mfr. Part No.:
- 3-1939261-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.727 |
*price indicative
- RS Stock No.:
- 468-450
- Distrelec Article No.:
- 304-55-657
- Mfr. Part No.:
- 3-1939261-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2825 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 265°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2825 | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 265°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust solution for vertical wire-to-board connections, perfectly designed for applications demanding reliability and performance. Featuring a four-position layout and a compact 2.5 mm centerline, it ensures seamless integration into various PCB designs while maintaining a fully shrouded configuration that enhances contact protection. The gold-plated contacts support a current rating of 5A, providing excellent conductivity and durability under regular use. Ideal for dynamic applications, this connector is built to withstand the rigors of everyday functionality, making it a cornerstone component in modern electronic systems. With exceptional alignment features and a polyester GF housing, this part not only meets but exceeds industry standards for performance and reliability.
Vertical orientation allows for efficient space utilization on PCBs
Fully shrouded design enhances protection against dust and mechanical interference
Gold plating ensures superior electrical performance and corrosion resistance
Designed for ease of assembly with through-hole soldering for secure connectivity
Keyed mating alignment promotes accuracy during installation
Integrated retention legs secure the connector during operation, preventing disconnection
Constructed from durable polyester GF material for enhanced longevity
Related links
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
