TE Connectivity 2-8285 Series Vertical Board PCB Header, 13 Contact(s), 2 Row, Shrouded

Subtotal (1 pack of 100 units)*

£223.00

(exc. VAT)

£267.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£223.00£2.23

*price indicative

RS Stock No.:
476-330
Distrelec Article No.:
304-49-558
Mfr. Part No.:
2-828590-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-8285

Number of Contacts

13

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
CH
The TE Connectivity Sophisticated connector designed to provide exceptional performance in a variety of applications. This latch-style, 13-pin connector delivers reliability and durability, essential for ensuring stable connectivity in demanding environments. With its compact design, it fits seamlessly into various configurations, making it an ideal choice for cutting-edge electronic systems. Its robust construction means it can withstand extreme temperatures and vibrations, ensuring continuity of operation and enhancing the overall integrity of your electrical systems. The connector is perfect for engineers looking for reliable components that can meet stringent compliance standards while offering ease of installation and maintenance.

Latching mechanism ensures secure connections under movement

Designed for ease of installation and maintenance

Compact design optimizes space in device assemblies

High-temperature capability complements industrial applications

Durable materials enhance long-term performance

Compatible with various electronic systems for versatility

Compliant with international standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy