TE Connectivity 2-2922 Series Vertical Board PCB Header, 26 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-331
- Distrelec Article No.:
- 304-53-813
- Mfr. Part No.:
- 2-292208-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-331
- Distrelec Article No.:
- 304-53-813
- Mfr. Part No.:
- 2-292208-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-2922 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 26 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-2922 | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 26 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exemplary solution designed for vertical wire-to-board connections, showcasing a robust 26-position configuration. This connector ensures reliable performance with its fully shrouded design, optimised for through hole soldering. Ideal for applications requiring precise assembly, this product combines functionality with compactness through its 1.5 mm centreline pitch. The grey nylon housing not only enhances durability but also contributes to effective electrical insulation, ensuring minimal interference. Integrating seamlessly into various PCB layouts, this connector is distinguished by its two rows of staggered contacts, which facilitate secure mating and alignment. This product stands as a testament to versatile engineering, accompanied by compliance with industry standards for safety and environmental integrity.
Designed for effortless integration into compact PCB assemblies
Offers superior mating retention through a reliable kinked leg design
Ensures excellent contact performance with a matte tin finish
Accommodates a wide operating temperature range for diverse applications
Facilitates easy assembly with pick and place cover features
Meets rigorous compliance standards reinforcing product reliability
Enhanced alignment capabilities with strategic locating posts
Related links
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-3532 Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
