TE Connectivity 2922 Series Vertical Board PCB Header, 9 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-103
- Distrelec Article No.:
- 304-53-983
- Mfr. Part No.:
- 292230-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£718.54
(exc. VAT)
£862.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £718.54 | £1.437 |
*price indicative
- RS Stock No.:
- 476-103
- Distrelec Article No.:
- 304-53-983
- Mfr. Part No.:
- 292230-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2922 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2922 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header redefines connectivity with its advanced design tailored for vertical, wire-to-board applications. Crafted to accommodate nine positions, it offers exceptional reliability in signal transmission, ensuring seamless integration into your electronic projects. With a fully shrouded header type, it provides added safety while safeguarding against mishaps during connection. Engineered for surface mount, this connector guarantees easy installation and operations, all while boasting a compact centreline of just 1.5 mm. Its robust construction using durable nylon housing means it withstands demanding environments, making it an ideal choice for both industrial and consumer applications. Elevate your connectivity solutions with this UK-engineered component that exemplifies precision and performance in every aspect.
Vertical mount orientation ensures optimal space utilisation on the PCB
Staggered contact layout enhances mating reliability
Operating temperature range supports diverse application settings
Seamless pick and place assembly feature streamlines production
Natural colour finish blends effortlessly into PCB designs
PCB mount retention types enhance mechanical stability
Enhanced mating retention provides secure connectivity
Tin plating on contacts improves durability and conductivity
Compatible with stringent agency standards for peace of mind
Related links
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2922 Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Straight Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
