TE Connectivity 2922 Series Right Angle PCB PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 400 units)*

£246.20

(exc. VAT)

£295.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£246.20£0.616

*price indicative

RS Stock No.:
470-832
Distrelec Article No.:
304-50-610
Mfr. Part No.:
292206-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2922

Pitch

1.5mm

Current

2A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed for seamless integration in wire-to-board applications, offering a right-angle orientation that is particularly beneficial for space-constrained environments. Its fully shrouded design enhances protection against accidental short circuits while ensuring user safety during installation. This product features a 4-position configuration with a 1.5 mm centerline, making it ideal for various circuit applications. Constructed with high-quality nylon, it offers durability and a robust performance under standard operating conditions. Its versatility is enhanced by compatibility with multiple wiring systems, making it an essential component for any electronic assembly.

Right-angle orientation allows for efficient use of board space

Fully shrouded header provides additional protection against short circuits

Compatible with a wide range of wire-to-board applications

Constructed from durable materials to withstand rigorous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy